
The DS110RT410SQ/NOPB is a quad I2C bus transceiver from Texas Instruments. It operates over a supply voltage range of 2.375 to 2.625V and features a maximum operating temperature of 85°C. The device is surface mount and packaged in a WQFN-48 package. It is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments DS110RT410SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS110RT410SQ/NOPB technical specifications.
| Data Rate | 11.3Gbps |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Propagation Delay | 300ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS110RT410SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.