
The DS110RT410SQE/NOPB is a 4-channel I2C bus transceiver from Texas Instruments, designed to operate within a temperature range of -40°C to 85°C. It is a lead-free device, compliant with RoHS regulations. The transceiver is packaged in a WQFN-48 package and is available in quantities of 250. It has a power dissipation of 150mW and a propagation delay of 300ps.
Sign in to ask questions about the Texas Instruments DS110RT410SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS110RT410SQE/NOPB technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Propagation Delay | 300ps |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS110RT410SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.