The DS125BR111RTWT is a 24-channel differential line transceiver with industrial temperature operation. It features a JEDEC package code of S-PQCC-N24, with a width and length of 4mm. The device operates on a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. It is designed for use in industrial environments, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Sign in to ask questions about the Texas Instruments DS125BR111RTWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS125BR111RTWT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Number of Channels | 2 |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS125BR111RTWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.