
2.5/5.0/8.0 Gbps 4 Lane PCI Exprs Repeater w/ Equalization & De-Emp 54-WQFN -40 to 85
Texas Instruments DS125BR401SQ/NOPB technical specifications.
| Data Rate | 12.5Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS125BR401SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
