
Repeater 2.5V/3.3V 54-Pin WQFN EP T/R
Texas Instruments DS125BR401SQE/NOPB technical specifications.
| Data Rate | 12Gbps |
| Input | CML |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Propagation Delay | 200ps |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS125BR401SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
