Low-Power 12.5-Gbps 8-Channel Repeater With Input CTLE and Output De-Emphasis 54-WQFN -40 to 85
Sign in to ask questions about the Texas Instruments DS125BR800ANJYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS125BR800ANJYR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N54 |
| Width | 5.5 |
| Length | 10 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | LINE TRANSCEIVER |
| Number of Channels | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS125BR800ANJYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.