The DS125DF111SQE is a dual differential line transceiver from Texas Instruments. It operates within a temperature range of -40 to 85 degrees Celsius and features a supply voltage of 2.375 to 2.625 volts. The device has a maximum supply current of 333 microamperes and is available in a WQFN-24 package. It is designed for industrial applications and has a terminal position of quad. The transceiver has two channels and supports differential input characteristics.
Texas Instruments DS125DF111SQE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 333 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Number of Channels | 2 |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | 5A991.B |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.