
Quad channel retimer supporting data rates from 9.8 to 12.5 Gbps. Features adaptive equalization, clock and data recovery (CDR), and decision feedback equalization (DFE). Operates with a 2.5V supply voltage and an I2C interface. Packaged in a 48-WQFN for surface mounting, this RoHS compliant component functions across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments DS125DF410SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS125DF410SQE/NOPB technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Propagation Delay | 300ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS125DF410SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
