
Dual port mux and fanout buffer supporting 12.5Gbps data rates. Features 4 drivers and 4 receivers with CML inputs. Operates across a -40°C to 85°C temperature range. Surface mountable in a 54-WQFN package, this RoHS compliant component offers 390mW power consumption.
Sign in to ask questions about the Texas Instruments DS125MB203SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS125MB203SQ/NOPB technical specifications.
| Data Rate | 12.5Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Packaging | Tape and Reel |
| Power Consumption | 390mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS125MB203SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
