
The 4-channel 12.5Gbps CML input surface mount IC operates between -40°C and 85°C. It is packaged in a tape and reel format and consumes 390mW of power. This device is RoHS compliant and lead free. It has 4 drivers and 4 receivers.
Sign in to ask questions about the Texas Instruments DS125MB203SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS125MB203SQE/NOPB technical specifications.
| Data Rate | 12.5Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Packaging | Tape and Reel |
| Power Consumption | 390mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS125MB203SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
