
9.8 to 12.5 Gbps Quad Channel Retimer with Adaptive EQ and CDR 48-WQFN -40 to 85
Sign in to ask questions about the Texas Instruments DS125RT410SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS125RT410SQE/NOPB technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS125RT410SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
