
Full duplex EIA/TIA-232 bus transceiver, featuring 3 drivers and 5 receivers, operates at a 200Kbps data rate. This surface mountable SOIC package component supports a dual supply voltage range of 9V to 13.2V and a single supply voltage of 4.75V to 5.25V. With 8 total channels and 16 I/Os, it offers 3 transmitters and 5 receivers, functioning within an operating temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments DS14185WM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS14185WM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Drivers | 3 |
| Number of I/Os | 16 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS14185WM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
