
The DS1487M is a single transceiver with a data rate of 2Mbps, operating from a 5V supply voltage. It is available in a surface mount SOIC package. The device is not RoHS compliant and contains lead. The transceiver has a supply current of 500uA and a receiver hysteresis of 70mV.
Sign in to ask questions about the Texas Instruments DS1487M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS1487M technical specifications.
| Package/Case | SOIC |
| Data Rate | 2Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | No |
| Supply Current | 500uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS1487M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.