
The DS1488M is a surface mount bus transceiver with a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It has a maximum supply current of 34mA and is packaged in a SOIC package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is part of the 1400 series from Texas Instruments.
Texas Instruments DS1488M technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 34mA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 1400 |
| RoHS | Not Compliant |
No datasheet is available for this part.