QUAD LINE DRIVER, PDSO14, SOP-14
Checking distributor stock and pricing after the page loads.
Texas Instruments DS1488MX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 1400 |
| RoHS | Not Compliant |
No datasheet is available for this part.