
QUAD LINE DRIVER, PDIP14, PLASTIC, DIP-14
Sign in to ask questions about the Texas Instruments DS1488N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS1488N technical specifications.
| Package/Case | DIP |
| Data Rate | 0.02Mbps |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 34mA |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 3 |
| Number of Transceivers | 3 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 230ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS1488N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
