QUAD LINE RECEIVER, PDIP14, DIP-14
Checking distributor stock and pricing after the page loads.
Texas Instruments DS1489AN technical specifications.
| Package/Case | DIP |
| ESD Protection | No |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 19.56mm |
| Logic Function | Receiver |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 26mA |
| Min Supply Voltage | 4.95V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 6.35mm |
| RoHS | Not Compliant |