
The DS14C232CM is a 2-port RS-232 transceiver from Texas Instruments, operating over a supply voltage range of 4.5V to 5.5V. It is available in a SOIC-16 package and is rated for a maximum operating temperature of 70°C. The device is not compliant with RoHS or Reach SVHC regulations. It has a power dissipation of 1.16W and a supply current of 3mA.
Texas Instruments DS14C232CM technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.16W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 3mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS14C232CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
