
Dual RS-232 driver/receiver IC, operating at 5V, supports full-duplex communication up to 20Kbps. Features 2 drivers and 2 receivers, surface mountable in a 16-SOIC package with dimensions of 9.91mm (L) x 3.91mm (W) x 1.45mm (H). Includes ESD protection and operates within a temperature range of 0°C to 70°C, with a maximum supply current of 3mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS14C232CM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| ESD Protection | Yes |
| Height | 1.45mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 3mA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS14C232CM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
