
The DS14C232CN is a dual RS-232 transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It features a supply voltage of 5V and a data rate of 20Kbps. The device is packaged in a PDIP-16 package and is designed for through hole mounting. It is not compliant with RoHS or Reach SVHC regulations due to the presence of lead.
Sign in to ask questions about the Texas Instruments DS14C232CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS14C232CN technical specifications.
| Package/Case | PDIP |
| Data Rate | 20Kbps |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 3mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS14C232CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
