
Dual RS-232 driver/receiver transceiver for full-duplex communication. Features a 5V operating supply voltage with a maximum supply current of 3mA. Supports data rates up to 20Kbps and includes ESD protection. Packaged in a 16-PDIP for through-hole mounting, operating between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments DS14C232CN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS14C232CN/NOPB technical specifications.
| Package/Case | PDIP |
| Data Rate | 20Kbps |
| ESD Protection | Yes |
| Height | 3.302mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 19.81mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DS14C232 |
| Simplex/Duplex | Full Duplex |
| Supply Current | 3mA |
| Weight | 0.033711oz |
| Width | 8.128mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS14C232CN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
