
Dual driver/receiver bus transceiver for TIA/EIA-232 interfaces, operating from a 5V supply. Features 2 drivers and 2 receivers, supporting data rates up to 20Kbps. Packaged in a 16-SOIC surface-mount case with dimensions of 9.91mm length, 3.91mm width, and 1.45mm height. Operates across a temperature range of -40°C to 85°C with a maximum supply current of 3mA. Includes ESD protection.
Sign in to ask questions about the Texas Instruments DS14C232TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS14C232TM technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| ESD Protection | Yes |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS14C232TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.