The DS14C232TWM is a 16-terminal dual-line transceiver from Texas Instruments. It operates within a temperature range of -40 to 85 degrees Celsius and features a supply voltage of 4.5 to 5.5 volts. The device has a maximum supply current of 3 milliamps and is available in the R-PDSO-G16 package type. It is designed for industrial applications and has an inverted output polarity. The transceiver has a schmitt trigger input characteristic and is a line transceiver interface IC type.
Texas Instruments DS14C232TWM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.