The DS14C241WM is a commercial-grade, 4-function line transceiver from Texas Instruments. It operates within a temperature range of 0 to 70°C and is powered by a nominal 5V supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The device features Schmitt trigger input characteristics, making it suitable for various interface applications.
Texas Instruments DS14C241WM technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.