
3x5 Driver/Receiver Bus Transceiver, featuring an RS-232 interface and full-duplex operation. This integrated circuit supports a 3.3V operating supply voltage, with a range of 3V to 3.6V, and offers a data rate of 128Kbps. The component includes 3 drivers and 5 receivers, packaged in a 28-SSOP for surface mounting, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments DS14C335MSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS14C335MSA technical specifications.
| Package/Case | SSOP |
| Data Rate | 128Kbps |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 20mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS14C335MSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
