
The DS14C535MSA is a surface mount bus transceiver from Texas Instruments. It operates at a supply voltage of 5V and has a maximum supply current of 12mA. The device is available in a 28-pin SSOP package and is packaged in rail/Tube quantities of 47. The transceiver has 3 drivers and 5 receivers, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Texas Instruments DS14C535MSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS14C535MSA technical specifications.
| Package/Case | SSOP |
| Data Rate | 128Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 12mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS14C535MSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.