
The DS14C88M is a 4-channel RS-232 transceiver from Texas Instruments, packaged in a SOIC-14 package and designed for surface mount applications. It operates over a temperature range of 0°C to 75°C and has a maximum supply voltage of 12.6V. The device is not RoHS compliant and contains lead, and it is not radiation hardened. The transceiver has a data rate of 0.02Mbps and a supply current of 500uA.
Sign in to ask questions about the Texas Instruments DS14C88M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS14C88M technical specifications.
| Package/Case | SOIC |
| Data Rate | 0.02Mbps |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 500uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS14C88M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
