
Quad CMOS line driver for RS-232 interfaces, featuring 4 drivers and 4 transmitters. Operates with a dual supply voltage range of 4.5V to 12.6V and a maximum supply current of 500uA. This surface mount component is housed in a 14-SOIC package with dimensions of 8.64mm (L) x 3.91mm (W) x 1.45mm (H). Includes ESD protection and operates within a temperature range of 0°C to 70°C. RoHS compliant.
Texas Instruments DS14C88M/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 0.02Mbps |
| Dual Supply Voltage | 9V |
| ESD Protection | Yes |
| Height | 1.45mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS14C88M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
