
The DS14C88MX is a 4-channel dual supply voltage transceiver from Texas Instruments, packaged in a SOIC-14 package. It operates over a temperature range of 0°C to 75°C and has a maximum supply voltage of 12.6V and a minimum supply voltage of 4.5V. The device is not RoHS compliant and contains lead. It has a supply current of 500uA and a data rate of 0.02Mbps.
Sign in to ask questions about the Texas Instruments DS14C88MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS14C88MX technical specifications.
| Package/Case | SOIC |
| Data Rate | 0.02Mbps |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 500uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS14C88MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
