
Quad CMOS Line Driver 14-SOIC 0 to 70
Sign in to ask questions about the Texas Instruments DS14C88MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS14C88MX/NOPB technical specifications.
| Package/Case | SOIC N |
| Data Rate | 0.02Mbps |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS14C88MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
