
The DS14C88N is a 4-channel bus transceiver from Texas Instruments, packaged in a PLASTIC, DIP-14 package. It operates within a temperature range of 0 to 75°C. The device is not compliant with RoHS standards. The transceiver has a maximum supply voltage of 12.6V and a minimum supply voltage of 4.5V. It consumes a supply current of 500uA. The device is available in a packaging quantity of 25 units per rail or tube.
Sign in to ask questions about the Texas Instruments DS14C88N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS14C88N technical specifications.
| Package/Case | PDIP |
| Data Rate | 0.02Mbps |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Transmitters | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 500uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS14C88N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
