
Quad CMOS Line Driver 14-PDIP 0 to 70
Sign in to ask questions about the Texas Instruments DS14C88N/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS14C88N/NOPB technical specifications.
| Package/Case | PDIP |
| Data Rate | 20Kbps |
| Dual Supply Voltage | 9V |
| Height | 3.3mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS14C88N/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
