
Quad CMOS Receiver, Interface IC, Bus Transceiver. Features four RS-232 receivers with a data rate of 0.02Mbps. Operates from a 4.5V to 5.5V supply voltage, with a typical supply current of 900µA. Includes ESD protection and 1V receiver hysteresis. Packaged in a 14-SOIC surface mount case, measuring 8.64mm in length, 3.91mm in width, and 1.45mm in height. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Texas Instruments DS14C89AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS14C89AM technical specifications.
| Package/Case | SOIC |
| Data Rate | 0.02Mbps |
| ESD Protection | Yes |
| Height | 1.45mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 8.64mm |
| Logic Function | Receiver |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 1V |
| RoHS Compliant | No |
| Supply Current | 900uA |
| Weight | 0.008501oz |
| Width | 3.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS14C89AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
