
Quad CMOS Receiver 14-SOIC 0 to 70
Sign in to ask questions about the Texas Instruments DS14C89AM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS14C89AM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| Height | 1.45mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS14C89AM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
