
The DS14C89AMX is a 4-receiver bus transceiver with a data rate of 0.02Mbps. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V. The device is packaged in a plastic SOIC-14 package and is designed for surface mount applications. The transceiver is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments DS14C89AMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS14C89AMX technical specifications.
| Package/Case | SOIC |
| Data Rate | 0.02Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 1V |
| RoHS Compliant | No |
| Weight | 0.008501oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS14C89AMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
