
Quad CMOS receiver IC, featuring four independent receiver channels. Operates with a single supply voltage ranging from 4.5V to 5.5V, with a typical operating voltage of 5V and a low operating supply current of 900µA. Supports a data rate of 0.02Mbps and is designed for surface mount applications within a 14-SOIC package. This component functions as a receiver, with an operating temperature range of 0°C to 75°C. Packaged on tape and reel for efficient assembly.
Sign in to ask questions about the Texas Instruments DS14C89AMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS14C89AMX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 0.02Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS14C89 |
| Supply Current | 900uA |
| Supply Type | Single |
| Weight | 0.008501oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS14C89AMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
