
Quad Receiver RS-232 14-Pin PDIP Tube
Sign in to ask questions about the Texas Instruments DS14C89AN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS14C89AN/NOPB technical specifications.
| Package/Case | DIP |
| Data Rate | 20Kbps |
| Height | 3.3mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS14C89AN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
