
The DS15BA101SD/NOPB is a single buffer amplifier with a data rate of 1.5Gbps and an input signal type of CML. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is a surface mount component with a package quantity of 1000 units per reel. It has a maximum output current of 28mA and a maximum supply current of 49mA. The operating supply voltage is 3.3V, and the power consumption is 149W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS15BA101SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | BUFFER |
| Data Rate | 1.5Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 28mA |
| Max Supply Current | 49mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 149W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS15BA101SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
