
The DS15BA101SDX/NOPB is a single buffer amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The device is lead-free and RoHS compliant. It is available in a surface mount package with 4500 units per reel. The amplifier is suitable for use in applications where a buffer is required to isolate and drive a load.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS15BA101SDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 49mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS15BA101SDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.