
4-channel LVDS buffer/repeater with pre-emphasis with integrated termination 32-WQFN -40 to 85
Sign in to ask questions about the Texas Instruments DS15BR400TSQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS15BR400TSQ technical specifications.
| Data Rate | 2000Mbps |
| Input | CML |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 175mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 575W |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 2ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS15BR400TSQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
