
4-channel LVDS buffer/repeater with pre-emphasis and integrated termination. Supports data rates up to 2000Mbps with CML input. Features 4 drivers and 4 receivers, operating from a 3V to 3.6V supply. This surface mount component offers a propagation delay of 2ns and a turn-on delay time of 2ns, with an operating temperature range of -40°C to 85°C. Packaged in tape and reel, this RoHS compliant IC is lead-free.
Sign in to ask questions about the Texas Instruments DS15BR400TSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS15BR400TSQ/NOPB technical specifications.
| Data Rate | 2000Mbps |
| Input | CML |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 175mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 575W |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS15BR400TSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
