
The DS15BR400TSQX is a quad 4-channel bus transceiver from Texas Instruments. It operates at a supply voltage of 3.3V and has a data rate of 2000Mbps. The device is packaged in a LLP-32 package and is rated for operation between -40°C and 85°C. The power consumption is 575W. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments DS15BR400TSQX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS15BR400TSQX technical specifications.
| Data Rate | 2000Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Consumption | 575W |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 2ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS15BR400TSQX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.