
The DS15BR400TSQX/NOPB is a surface mount bus transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device consumes 575W of power and has a propagation delay of 2ns. It is RoHS compliant and available in a package quantity of 4500 units, packaged in tape and reel. The transceiver has 4 channels, 4 drivers, and 4 receivers, and operates at an operating supply current of 215mA.
Sign in to ask questions about the Texas Instruments DS15BR400TSQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS15BR400TSQX/NOPB technical specifications.
| Data Rate | 2000Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 215mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Consumption | 575W |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS15BR400 |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS15BR400TSQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.