LINE TRANSCEIVER, PQFP48, TQFP-48
Sign in to ask questions about the Texas Instruments DS15BR400TVSX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS15BR400TVSX technical specifications.
| Package/Case | TQFP |
| Data Rate | 2000Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 215mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 575W |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 2ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS15BR400TVSX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.