
The DS15BR401TSQ is a quad bus transceiver from Texas Instruments, operating at 2000Mbps with a supply voltage of 3.3V. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device consumes 575W of power and has a propagation delay of 2ns. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments DS15BR401TSQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS15BR401TSQ technical specifications.
| Data Rate | 2000Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 215mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 575W |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 2ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS15BR401TSQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.