
4-channel LVDS buffer/repeater, supporting a 2Gbps data rate. Features CML input and buffer logic function with 4 drivers and 4 receivers. Operates from a 3.3V supply with a maximum operating current of 175mA and power consumption of 575W. Suitable for surface mount applications, this component offers a propagation delay of 2ns and operates within a temperature range of -40°C to 85°C. It is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments DS15BR401TSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS15BR401TSQ/NOPB technical specifications.
| Data Rate | 2Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 175mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Power Consumption | 575W |
| Propagation Delay | 2ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS15BR401TSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
