
The DS15BR401TSQX/NOPB is a 4-channel bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It consumes up to 575W of power and is designed to function with a supply voltage of 3.3V. The device is available in a 32-pin HVQCCN package and is compliant with RoHS regulations. The transceiver's data rate reaches up to 2000Mbps, with a propagation delay of 2ns and a turn-on delay time of 2ns.
Sign in to ask questions about the Texas Instruments DS15BR401TSQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS15BR401TSQX/NOPB technical specifications.
| Data Rate | 2000Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Consumption | 575W |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS15BR401 |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS15BR401TSQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
