The DS15BR401TVS is a quad 4-channel CML bus transceiver from Texas Instruments, operating at a maximum data rate of 2000Mbps. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device requires an operating supply voltage of 3.3V and consumes 175mA of current. It is available in a TQFP-48 package quantity of 250 units per tray.
Sign in to ask questions about the Texas Instruments DS15BR401TVS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS15BR401TVS technical specifications.
| Package/Case | TQFP |
| Data Rate | 2000Mbps |
| Input | CML |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 175mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 575W |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 2ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS15BR401TVS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
