
4-channel LVDS buffer/repeater featuring 2000Mbps data rate and CML input. This surface mount integrated circuit offers 4 drivers and 4 receivers within a TQFP package. Operating from a 3V to 3.6V supply, it functions between -40°C and 85°C with a typical propagation delay of 2ns. The device is lead-free, RoHS compliant, and designed for high-speed signal integrity applications.
Sign in to ask questions about the Texas Instruments DS15BR401TVS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS15BR401TVS/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 2000Mbps |
| Input | CML |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.64W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 175mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Power Consumption | 575W |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2ns |
| Weight | 0.319998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS15BR401TVS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
