The DS15BR401TVSX is a quad bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage between 3V and 3.6V, with an operating supply current of 215mA. The device is packaged in a TQFP-48 package and is not RoHS compliant due to containing lead. It has a high data rate of 2000Mbps and a propagation delay of 2ns.
Sign in to ask questions about the Texas Instruments DS15BR401TVSX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS15BR401TVSX technical specifications.
| Package/Case | TQFP |
| Data Rate | 2000Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 215mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 575W |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 2ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS15BR401TVSX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.